- RS Stock No.:
- 179-1406
- Mfr. Part No.:
- S41X083390JP
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 179-1406
- Mfr. Part No.:
- S41X083390JP
- Manufacturer:
- CTS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
S4x Series Chip Arrays are designed to resist sulfurization which occurs in high-sulfur environments. Arrays are typically used for convenience when several resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help save placement costs by reducing application component count.
Anti-Sulfur Design Structure
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated Circuit Configurations
Improved TCR Tracking vs. Discrete Resistors
Fewer Placements Than Discrete Components
Tape and Reel Packaging
Applications:
Harsh Environments
Automotive Electronics
Medical Equipment
Communications/Networking
Portable Test Equipment
Pull-Up/Pull-Down Logic Gates
Image Processing
DDR SDRAM, MDDR, DRAM
Low Profile High Density Designs
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated Circuit Configurations
Improved TCR Tracking vs. Discrete Resistors
Fewer Placements Than Discrete Components
Tape and Reel Packaging
Applications:
Harsh Environments
Automotive Electronics
Medical Equipment
Communications/Networking
Portable Test Equipment
Pull-Up/Pull-Down Logic Gates
Image Processing
DDR SDRAM, MDDR, DRAM
Low Profile High Density Designs
Specifications
Attribute | Value |
---|---|
Resistance | 39Ω |
Resistor Type | Array |
Number of Resistors | 4 |
Package/Case | 0402 (1005M) |
Power Rating | 0.031W |
Termination Style | Convex |
Tolerance | ±5% |
Case Style | Moulded |
Power Rating per Resistor | 0.031W |
Circuit Designator | ISOL |
Length | 2mm |
Depth | 1mm |
Height | 0.35mm |
Dimensions | 2 x 1 x 0.35mm |
Number of Terminals | 8 |
Series | S4X |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |