- RS Stock No.:
- 227-0760
- Mfr. Part No.:
- 114105 PFGM-80/4/03/-
- Manufacturer:
- Eaton
- RS Stock No.:
- 227-0760
- Mfr. Part No.:
- 114105 PFGM-80/4/03/-
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- RO
Product Details
The Eaton PFGM series is the residential current circuit breaker having rated current capacity is the 80 A. This residual current circuit breaker have 4 pole and trip sensitivity of the 30 mA.
IP degree of protection is IP20
Ambient temperature during operating is -25 to 60 °C
Ambient temperature during operating is -25 to 60 °C
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 80A |
Number of Poles | 4 |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type AC |
Voltage Rating | 230 V ac, 400 V ac |
Series | Eaton Moeller |
Mounting Style | DIN Rail Mount |