- RS Stock No.:
- 203-6855
- Mfr. Part No.:
- VLS1GR2
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 19/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,918.00
(exc. GST)
TWD2,013.90
(inc. GST)
Units | Per unit |
1 + | TWD1,918.00 |
- RS Stock No.:
- 203-6855
- Mfr. Part No.:
- VLS1GR2
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Schneider Electric TeSys additional earthing block with 125A maximum current can be DIN rail mounted.
Grey coloured terminal
1760 °F (960 °C) fire resistance
1760 °F (960 °C) fire resistance
Specifications
Attribute | Value |
---|---|
Series | TeSys VLS |
For Use With | TeSys VLS |
Accessory Type | Earthing Block |
IP Rating | IP20 |
Height | 70mm |