- RS Stock No.:
- 541-1326
- Mfr. Part No.:
- VS-20ETS12PBF
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 541-1326
- Mfr. Part No.:
- VS-20ETS12PBF
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AC |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 1200V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.1V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 300A |