ROHM 40V 3A, Diode, 2-Pin SOD-123FL RBR3MM40ATR

  • RS Stock No. 177-7938
  • Mfr. Part No. RBR3MM40ATR
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Schottky Barrier Diodes, 1A to 30A, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOD-123FL
Maximum Continuous Forward Current 3A
Peak Reverse Repetitive Voltage 40V
Diode Configuration Single
Diode Type Schottky
Pin Count 2
Maximum Forward Voltage Drop 620mV
Number of Elements per Chip 1
Diode Technology Schottky
Peak Non-Repetitive Forward Surge Current 30A
Temporarily out of stock - back order for despatch 17/09/2020, delivery within 4 working days
Price (VAT excluded) Each (On a Reel of 3000)
TWD 4.20
(exc. GST)
TWD 4.40
(inc. GST)
units
Per unit
Per Reel*
3000 +
TWD4.20
TWD12,600.00
*price indicative