- RS Stock No.:
- 168-4532
- Mfr. Part No.:
- DHG20C600PB
- Manufacturer:
- IXYS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 168-4532
- Mfr. Part No.:
- DHG20C600PB
- Manufacturer:
- IXYS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Common Cathode |
Rectifier Type | Switching |
Diode Type | Rectifier |
Pin Count | 3 |
Maximum Forward Voltage Drop | 3.18V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 80A |