- RS Stock No.:
- 704-4688
- Mfr. Part No.:
- ISL12020MIRZ
- Manufacturer:
- Renesas Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 921-5721
Price (VAT excluded) Each (In a Pack of 2)
TWD269.00
(exc. GST)
TWD282.45
(inc. GST)
- RS Stock No.:
- 704-4688
- Mfr. Part No.:
- ISL12020MIRZ
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Real Time Clock Peripherals, Intersil
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Battery Backup, Calendar, Switch Over |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
User RAM | 128B |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 20 |
Dimensions | 5.5 x 4 x 1.3mm |
Length | 5.5mm |
Width | 4mm |
Height | 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |