Europa Type C RCBO - 2P, 6 kA Breaking Capacity, 6A Current Rating, EUBLM Series
Temporarily out of stock - back order for despatch 17/02/2021, delivery within 6 working days
Added
- RS Stock No.:
- 153-3468
- Mfr. Part No.:
- EUBLMC6C30
- Manufacturer:
- Europa
- COO (Country of Origin):
- CN
units | Per unit |
1 + | TWD2,182.00 |
Attribute | Value |
Series | EUBLM |
Current Rating | 6A |
Trip Sensitivity | 30mA |
Number of Poles | 2 |
Mounting Style | DIN Rail |
Overall Width | 78mm |
Rated AC Voltage | 240V |
Overall Length | 36mm |
Reset Actuator Type | Toggle Switch |
Overall Dimensions | 36 x 78 x 87mm |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Circuit Breaker Type | RCBO |
Overall Depth | 87mm |
Tripping Characteristics | Type C |