MPN

Europa Type B RCBO - 1+N, 6 kA Breaking Capacity, 16A Current Rating, EUB1R Series


Temporarily out of stock - back order for despatch 31/03/2021, delivery within 6 working days
Add to Basket

Price (VAT excluded) Each

TWD1,732.00

(exc. GST)

TWD1,818.60

(inc. GST)

units

Added

RS Stock No.:
153-3447
Mfr. Part No.:
EUB1RC.16/1B
Manufacturer:
Europa
COO (Country of Origin):
CN
unitsPer unit
1 +TWD1,732.00


AttributeValue
SeriesEUB1R
Current Rating16A
Trip Sensitivity30mA
Number of Poles1+N
Mounting StyleDIN Rail
Overall Depth127.5mm
Breaking Capacity at Maximum Voltage Rating6 kA
Rated AC Voltage240V
Overall Length18mm
Reset Actuator TypeToggle Switch
Overall Dimensions18 x 66 x 127.5mm
Circuit Breaker TypeRCBO
Tripping CharacteristicsType B
Overall Width66mm