- RS Stock No.:
- 875-3339
- Mfr. Part No.:
- 20818022
- Manufacturer:
- nVent-SCHROFF
Discontinued product
- RS Stock No.:
- 875-3339
- Mfr. Part No.:
- 20818022
- Manufacturer:
- nVent-SCHROFF
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unshielded Front Panel
A Schroff pre-anodised unshielded front panel for subrack modules. All models are highly reliable and excellent quality.
Partial width front panel, 2.5 mm thick
RoHS compliant
RoHS compliant
Note
Assembly kit not supplied.
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Colour | Grey |
Material | Aluminium |
Handles | Yes |