- RS Stock No.:
- 294-987
- Mfr. Part No.:
- 20253000
- Manufacturer:
- Bopla
Discontinued product
- RS Stock No.:
- 294-987
- Mfr. Part No.:
- 20253000
- Manufacturer:
- Bopla
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Face panels for BOCARD enclosures
Aluminium face panels for Bocard housings.
Anodised, 1.5 m thick.
BCD FP ... K: for housing with terminal compartment.
Anodised, 1.5 m thick.
BCD FP ... K: for housing with terminal compartment.
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Colour | Natural |
Material | Aluminium |
Width | 2mm |
Dimensions | 253.6 x 1.5 x 195.6mm |
Length | 253.6mm |