BEL POWER SOLUTIONS INC Power Supply, FNP850-12RG, 12V dc, 73 A, 500 mA, 856W, Dual Output, 90 → 264V ac Input
- RS Stock No.:
- 837-1791
- Mfr. Part No.:
- FNP850-12RG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 837-1791
- Mfr. Part No.:
- FNP850-12RG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power-One FNP Series
The Power-One FNP range power supplies are power-factor-corrected (PFC) which provide either a 12 VDC or 48 VDC output, and can be used in hot-swap redundant systems. The FNP front-ends have a front-mounted AC receptacle.
The highly efficient thermal design with internal-fan cooling permits their use over wide temperature ranges and provides very high reliability. Front panel LEDs, logic signals and an I2C management interface provide status information. In addition, the I2C bus can enable the power supply, set high fan speed, adjust the output voltage, and set the output current limit.
The highly efficient thermal design with internal-fan cooling permits their use over wide temperature ranges and provides very high reliability. Front panel LEDs, logic signals and an I2C management interface provide status information. In addition, the I2C bus can enable the power supply, set high fan speed, adjust the output voltage, and set the output current limit.
Wide input voltage range
Highly efficient topology reduces operating costs
1U or 2U height configurations
I2C interface status and control
I2C voltage and current limit setting
Overtemperature, output overvoltage, and output overcurrent protection
Status LEDs: AC OK, DC OK, and Fan Fail/Overtemperature Fail
Highly efficient topology reduces operating costs
1U or 2U height configurations
I2C interface status and control
I2C voltage and current limit setting
Overtemperature, output overvoltage, and output overcurrent protection
Status LEDs: AC OK, DC OK, and Fan Fail/Overtemperature Fail
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 73 A, 500 mA |
Power Rating | 856W |
Number of Outputs | 2 |
Input Voltage | 90 → 264V ac |
Length | 298.2mm |
Width | 83.8mm |
Depth | 40.6mm |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |