BEL POWER SOLUTIONS INC Power Supply, FXP1500-48G, 12 V dc, 48 V dc, 1 A dc, 32.2 A dc, 1212 W, 1512 W, Dual Output,
- RS Stock No.:
- 833-7903
- Mfr. Part No.:
- FXP1500-48G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 833-7903
- Mfr. Part No.:
- FXP1500-48G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power-One FXP Series
The Power-One FXP range of power supplies is power-factor-corrected (PFC) and provides a 48 VDC output, and can be used in hot-swap redundant systems. The small dimensions allow configuration of up to three units in a 1U rack.
The highly efficient thermal design with internal-fan cooling permits their use over wide temperature ranges and provides very high reliability. Front panel LEDs, logic signals and an I2C management interface provide status information. In addition, the I2C bus can enable the power supply, set high fan speed, adjust the output voltage, and set the output current limit.
The highly efficient thermal design with internal-fan cooling permits their use over wide temperature ranges and provides very high reliability. Front panel LEDs, logic signals and an I2C management interface provide status information. In addition, the I2C bus can enable the power supply, set high fan speed, adjust the output voltage, and set the output current limit.
Rear-mounted AC connector
Wide input voltage range
12 V standby voltage, 1 A per front-end
I2C interface status and control
I2C voltage and current limit setting
Overtemperature, output overvoltage, and output overcurrent protection
Status LEDs: AC OK, DC OK, and Fan Fail/Overtemperature Fail
Wide input voltage range
12 V standby voltage, 1 A per front-end
I2C interface status and control
I2C voltage and current limit setting
Overtemperature, output overvoltage, and output overcurrent protection
Status LEDs: AC OK, DC OK, and Fan Fail/Overtemperature Fail
Specifications
Attribute | Value |
---|---|
Output Voltage | 12 V dc, 48 V dc |
Output Current | 1 A dc, 32.2 A dc |
Power Rating | 1212 W, 1512 W |
Number of Outputs | 2 |
Input Voltage | 108 → 264 V ac, 85 → 105 V ac |
Length | 332.8mm |
Width | 141.2mm |
Depth | 40.5mm |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |