- RS Stock No.:
- 787-4448
- Mfr. Part No.:
- RFE1600-12
- Manufacturer:
- TDK-Lambda
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 787-4448
- Mfr. Part No.:
- RFE1600-12
- Manufacturer:
- TDK-Lambda
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TDK Lambda RFE1600 Series, 1600W Universal Input, Single Output, 1U Front End
The TDK Lambda RFE1600 Series is a 1600W single output AC-DC power supply in a low profile package for stand alone or distributed power architectures (DPA). The output voltage is user adjustable enabling the RFE1600 to be used in a variety of applications. The RFE1600 has an efficiency of up to 92% and it minimizes wasted heat dissipation and system cooling issues. These Front end power supplies feature a universal input of 85 to 265VAC with PFC. Each power supply has two variable speed cooling fans and the supplies can operate in temperatures ranging from -10°C to +70°C. The RFE1600 features overvoltage, overcurrent and overtemperature protection. Remote On/Off control is standard as is an auxiliary 12V/0.5A output. These Front end power supplies are intended for applications requiring reliable 12V, 24V or 48VDC bulk power, typical applications for the RFE1600 include communications, factory automation, test & measurement, robotics and broadcast/RF amplifiers.
Low profile package fits 1U applications
Power factor correction to EN61000-3-2 - PF>0.98 at full load
High efficiency
Internal OR-ing diodes
Current share
Over current, over voltage and over temperature protection
Power factor correction to EN61000-3-2 - PF>0.98 at full load
High efficiency
Internal OR-ing diodes
Current share
Over current, over voltage and over temperature protection
Standards
UL 60950-1, EN 60950-1
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V |
Output Current | 133A |
Power Rating | 1596W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Length | 320mm |
Width | 85mm |
Depth | 40.8mm |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Weight | 1.6kg |