BEL POWER SOLUTIONS INC Power Supply, FNP300-1048G, 12 V dc, 48 V dc, 6.25 A, 700 mA, 310W, Dual Output, 85 →
- RS Stock No.:
- 217-564
- Mfr. Part No.:
- FNP300-1048G
- Manufacturer:
- BEL POWER SOLUTIONS INC
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 217-564
- Mfr. Part No.:
- FNP300-1048G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
300W, Universal Input, Rack Mount Front Ends
Front End power supplies with digital control
IC interface for status monitoring, power supply enable and fan speed control
4x1.65x8.5" cassette
High power density design
Highly efficient topology
12V/0.7A standby output
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B, CISPR 22 Class B (radiated and conducted)
Over-current, over-voltage and over-temperature protection
Supervisory signalling
OR-ing diode for true redundant operation
Internal fan cooling
Status LEDs
3 pin IEC320 input connector
For GUI software refer to www.power-one.com & enter 'FNP' in the site search
IC interface for status monitoring, power supply enable and fan speed control
4x1.65x8.5" cassette
High power density design
Highly efficient topology
12V/0.7A standby output
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B, CISPR 22 Class B (radiated and conducted)
Over-current, over-voltage and over-temperature protection
Supervisory signalling
OR-ing diode for true redundant operation
Internal fan cooling
Status LEDs
3 pin IEC320 input connector
For GUI software refer to www.power-one.com & enter 'FNP' in the site search
Approvals
TUV, UL recognised
Standards
EN 60950-1, UL 60950, CSA-C22.2 No. 60950-00
Specifications
Attribute | Value |
---|---|
Output Voltage | 12 V dc, 48 V dc |
Output Current | 6.25 A, 700 mA |
Power Rating | 310W |
Number of Outputs | 2 |
Input Voltage | 85 → 264V ac |
Length | 215.9mm |
Width | 101.6mm |
Depth | 40.1mm |
Weight | 1kg |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |