- RS Stock No.:
- 760-5841
- Mfr. Part No.:
- FAN6921MRMY
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 760-5841
- Mfr. Part No.:
- FAN6921MRMY
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PFC and PWM Combination Controllers, Fairchild Semiconductor
Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 0.44 kHz |
Output Voltage | 1.5 V |
Control Method | Current |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Fall Time | 70ns |
Rise Time | 110ns |
Package Type | SOP |
Pin Count | 16 |
Topology | Flyback |
Dimensions | 10 x 4 x 0.25mm |
PWM Controller Type | Current Mode |
Length | 10mm |
Width | 4mm |
Height | 0.25mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |