- RS Stock No.:
- 405-5981
- Mfr. Part No.:
- 721910111
- Manufacturer:
- Georg Fischer
46 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 2)
TWD395.50
(exc. GST)
TWD415.28
(inc. GST)
Units | Per unit | Per Pack* |
2 - 10 | TWD395.50 | TWD791.00 |
12 - 48 | TWD380.00 | TWD760.00 |
50 + | TWD365.00 | TWD730.00 |
*price indicative |
- RS Stock No.:
- 405-5981
- Mfr. Part No.:
- 721910111
- Manufacturer:
- Georg Fischer
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Sockets, synchronous
Specifications
Attribute | Value |
---|---|
Fitting Type | Equal Socket |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 63mm |
Length | 79mm |