- RS Stock No.:
- 279-0705
- Mfr. Part No.:
- 721200105
- Manufacturer:
- Georg Fischer
The image is for reference only, please refer to product details and specifications
5 In Global stock for delivery within 6 working day(s)
12 In Global stock for delivery within 6 working day(s)
Price (VAT excluded) 1 Pack of 2
TWD393.00
(exc. GST)
TWD412.65
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 24 | TWD393.00 | TWD196.50 |
25 - 49 | TWD376.00 | TWD188.00 |
50 - 99 | TWD361.00 | TWD180.50 |
100 + | TWD354.00 | TWD177.00 |
*price indicative |
- RS Stock No.:
- 279-0705
- Mfr. Part No.:
- 721200105
- Manufacturer:
- Georg Fischer
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
T-piece, PVC-U
Specifications
Attribute | Value |
---|---|
Fitting Type | Equal Tee |
Material | PVC-U |
Fitting Direction | 90° |
Compatible Pipe Size | 16mm |
Length | 23mm |