- RS Stock No.:
- 762-5823
- Mfr. Part No.:
- TM3-21-L005
- Manufacturer:
- Copal Electronics
Temporarily out of stock - back order for despatch 12/06/2024, delivery within 4 working days
Added
Price (VAT excluded) Each
TWD33.00
(exc. GST)
TWD34.65
(inc. GST)
Units | Per unit |
1 - 24 | TWD33.00 |
25 - 99 | TWD31.00 |
100 + | TWD29.00 |
- RS Stock No.:
- 762-5823
- Mfr. Part No.:
- TM3-21-L005
- Manufacturer:
- Copal Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – TM & TR Series
Fujisoku TM and TR series of LED illuminated and non-illuminated switches are subminiature PCB mounting Push Button switches with an "off-(on)" momentary switching action.
The TM series of switches have a metal contact with options of silver or gold plating, the metal contact gives a sharp operating feeling. The TR series of Push Button switches have a conductive rubber contact with gold plating, the rubber contact provides the user with a soft operating feel.
Both the TM and TR switches feature a high luminosity LED and a 2.54mm terminal spacing that conforms to standard PCB grid spacing. They are suitable for use in many applications that require an LED illuminated, subminiature, PCB mounted Push Button switch with a low switching current and SPST contacts.
The TM series of switches have a metal contact with options of silver or gold plating, the metal contact gives a sharp operating feeling. The TR series of Push Button switches have a conductive rubber contact with gold plating, the rubber contact provides the user with a soft operating feel.
Both the TM and TR switches feature a high luminosity LED and a 2.54mm terminal spacing that conforms to standard PCB grid spacing. They are suitable for use in many applications that require an LED illuminated, subminiature, PCB mounted Push Button switch with a low switching current and SPST contacts.
Choice of soft or sharp operating feel with or without LED indicators
High luminosity LED in Red, Green, Blue or Yellow
Sliver or gold plated contacts
TM switches - maximum switch rating of 1VA, minimum 0.5mA
TMG switches - maximum switch rating of 1VA, minimum 10μA
TR switches - maximum switch rating of 10mA at 12Vdc, minimum 10μA
Contact resistance 100Ω maximum (TM switches); 500Ω maximum (TR switches)
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 300,000 operations (TM switches); 100,000 operations (TR switches)
Operating temperature range -25 to +70°C
High luminosity LED in Red, Green, Blue or Yellow
Sliver or gold plated contacts
TM switches - maximum switch rating of 1VA, minimum 0.5mA
TMG switches - maximum switch rating of 1VA, minimum 10μA
TR switches - maximum switch rating of 10mA at 12Vdc, minimum 10μA
Contact resistance 100Ω maximum (TM switches); 500Ω maximum (TR switches)
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 300,000 operations (TM switches); 100,000 operations (TR switches)
Operating temperature range -25 to +70°C
Note
A choice of 7.5mm² or 10mm² red, dark grey or light grey ABS actuator buttons and mounting frames suitable for use with the non-illuminated TM1, TMG1 and TR1 switches (stock numbers 222-342, 762-5858 and 222-358) are available to suit your application (full details are shown in the Accessories table).
Momentary state is displayed in brackets, e.g. off - (on).
Momentary state is displayed in brackets, e.g. off - (on).
Fujisoku Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | PCB |
Contact Configuration | Single Pole Single Throw (SPST) |
LED Colour | Green |
Contact Current Rating | 50 mA@ 48 V dc |
Contact Material | Silver Plated Metal |
Manufacturer Part No. | TM3-21-L005 |
Terminal Type | PC Terminal |