- RS Stock No.:
- 745-0285
- Mfr. Part No.:
- 3SB3001-0BA21
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 745-0285
- Mfr. Part No.:
- 3SB3001-0BA21
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Raised Button Pushbuttons
The 3SB3 range of pushbuttons have a high degree of functionality and a modern, design. This 3SB3 range of raised button pushbuttons are made from metal or plastic.
22mm mounting diameter
Fast and reliable mounting
Protection rating of IP67
Fast and reliable mounting
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Series | 3SB3 |
Cutout Diameter | 22mm |
Push Button Colour | Red |
Push Button Actuation | Momentary |
Push Button Style | Round |
IP Rating | IP66 |