Turck Inductive Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 837-5611
- Mfr. Part No.:
- NI10-G18-AP6X 50MM
- Manufacturer:
- Turck
Discontinued product
- RS Stock No.:
- 837-5611
- Mfr. Part No.:
- NI10-G18-AP6X 50MM
- Manufacturer:
- Turck
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
NI 10 Series
The Professional Turck Banner NI 10 series of barrel style inductive proximity sensors.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 10 mm |
Terminal Type | Cable |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 54mm |
Maximum DC Voltage | 30V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Shielding | Partial |
Maximum Operating Temperature | +70°C |
Housing Material | Chrome Plated Brass |
Maximum Switching Frequency | 500Hz |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |