Telemecanique Sensors Inductive Block-Style Proximity Sensor, 40 mm Detection, NPN Output, 12 → 48 V dc, IP65,
- RS Stock No.:
- 816-3730
- Mfr. Part No.:
- XS8C4A4NCN12
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 816-3730
- Mfr. Part No.:
- XS8C4A4NCN12
- Manufacturer:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
XS Series Inductive Proximity Sensors - Rectangular Design
The OsiSense XS range of rectangular sensors can be installed quickly and easily on any machine or piece of equipment due to the unique one-click mounting system and the flexibility that the rotating detection head offers. The XS series of inductive sensors enable maintenance to be simplified due to the quick removal and remounting of the unit. Fault diagnosis is made easier with clear signalling from the LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications including packaging, material handling, assembly as well as the food and beverage industry.
Simple one click mounting bracket
Clear LED status indicators
5 position easily adjustable sensor head
SIL2 certification (Safety Integrity Level 2)
Clear LED status indicators
5 position easily adjustable sensor head
SIL2 certification (Safety Integrity Level 2)
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | NPN |
Detection Range | 40 mm |
Terminal Type | 1/2" NPT Gland |
IP Rating | IP65, IP67, IP69K |
Supply Voltage | 12 → 48 V dc |
Length | 117mm |
Mounting Type | Flush |
Switching Current | 15 mA |
Shielding | Unshielded |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 200Hz |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |