- RS Stock No.:
- 372-3510
- Mfr. Part No.:
- NP89-22508-G4-BF
- Manufacturer:
- Yamaichi
Discontinued product
- RS Stock No.:
- 372-3510
- Mfr. Part No.:
- NP89-22508-G4-BF
- Manufacturer:
- Yamaichi
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
PGA socket NP 89 series
ZIF socket for PGA
3 contact points ensure high reliability
Includes mechanism whereby dust is wiped off IC leads when handle is operated
3 contact points ensure high reliability
Includes mechanism whereby dust is wiped off IC leads when handle is operated
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Specifications
Attribute | Value |
---|---|
Package Type | PGA |
Gender | Female |
Number of Contacts | 225 |
Pitch | 2.54mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Socket Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | PEI |