Molex Cat3 8P8C-Way Female RJ45 Modular Jack Right Angle Through Hole

  • RS Stock No. 800-6807
  • Mfr. Part No. 43860-0004
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks

A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:

Including, but not limited to:

800-6784 RJ45 8/8 Unshielded
800-6769 RJ11 6/6 Unshielded
800-6807 RJ45 8/8 Shielded with all panel grounding tabs
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding
800-6817 RJ45 8/8 Shielded with all panel grounding tabs, light pipes plus high temperature capability

Specifications
Attribute Value
Gender Female
LAN Category Cat3
Mounting Type Through Hole
Number of Ways 8P8C
Connector Type Modular Jack
Orientation Right Angle
Length 16.38mm
Width 13.53mm
Depth 15.75mm
Contact Material Phosphor Bronze
Contact Plating Gold
Series Number 43860
5 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 80.00
(exc. GST)
TWD 84.00
(inc. GST)
units
Per unit
1 - 14
TWD80.00
15 - 49
TWD76.00
50 - 99
TWD69.00
100 - 249
TWD63.00
250 +
TWD56.00