- RS Stock No.:
- 797-5891
- Mfr. Part No.:
- 170001-0102
- Manufacturer:
- Molex
20 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD24.00
(exc. GST)
TWD25.20
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | TWD24.00 | TWD120.00 |
100 - 370 | TWD23.20 | TWD116.00 |
375 - 1495 | TWD22.60 | TWD113.00 |
1500 - 2995 | TWD22.20 | TWD111.00 |
3000 + | TWD21.80 | TWD109.00 |
*price indicative |
- RS Stock No.:
- 797-5891
- Mfr. Part No.:
- 170001-0102
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mega-Fit Glow-Wire Compliant Receptacle Housings - 170001 Series
These Mega-Fit 5.70 mm pitch Glow-Wire Compliant Receptacle Housings from Molex have a positive locking feature which gives an audible click when fully mated to the header. The terminals are fully isolated in the Mega-Fit Glow-Wire Compliant Receptacle Housing for protection during handling and mating.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
For mating Mega-Fit Glow-Wire Compliant Headers see stock number 797-5908 typical.
For the Mega-Fit Crimp Terminal Contact see stock number 797-5920 .
For mating Mega-Fit Glow-Wire Compliant Headers see stock number 797-5908 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 5.7mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Mega-Fit |
For Use With | Power Connector, Wire-to-Board Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 8.35mm |
Width | 14.26mm |
Housing Material | Nylon |