Molex 68801-4593 LED Cable Link for Flexi-Mate Receptacle, 46mm

  • RS Stock No. 793-2389
  • Mfr. Part No. 68801-4593
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Flexi-Mate Cable Assemblies for LED Lighting

These Flexi-Mate Cable Assemblies from Molex are designed for use in LED panel-lighting applications. The mated height of only 3.0 mm of the Flexi-Mate Cable Assembly ensures that there is no interference into the light luminescence angle of the LEDs. The Flexi-Mate Cable Assembly has 24 AWG wires to support market preference in these types of applications. This range of Flexi-Mate Cable Assemblies provide various options for flexibly interconnecting LED panels including Board-to Board, Wire-to-Board and Loops:
793-2389 Flexi-Mate to Flexi-Mate cable assembly 46 mm long.
793-2383 Flexi-Mate to Flexi-Mate cable assembly 115 mm long.
793-2392 Flexi-Mate to Flexi-Mate cable assembly 190 mm long.
793-2395 Flexi-Mate cable assembly loop
793-2399 Flexi-Mate to Ferrule cable assembly 350 mm long.
793-2409 Flexi-Mate to Ferrule cable assembly 600 mm long.
For the mating Flexi-Mate Receptacle see stock number 743-1287 .

3.7mm Molex Flexi-Mate™ Range

These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.

Specifications
Attribute Value
Function Link
For Use With Flexi-Mate Receptacle
Length 46mm
Connector Genders Female
Connector Types 2-Way Connector
Connector A Type 2-Way Connector
2335 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 5)
TWD 30.20
(exc. GST)
TWD 31.70
(inc. GST)
units
Per unit
Per Pack*
5 +
TWD30.20
TWD151.00
*price indicative