Molex Pin Contact Rated At 15A, 600 V

  • RS Stock No. 789-3109
  • Mfr. Part No. 130196-0313
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

SolarSpec Crimp Contacts

SolarSpec crimp contacts offered in a variety of pin and socket types to suit different cable capacities and associated housings, to be used with the SolarSpec hand crimp tool. Copper alloy construction with silver over nickel plating.

Note

For associated crimp tool see 789-3127

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specifications
Attribute Value
Type Pin Contact
Gender Male
Current Rating 15A
Voltage Rating 600 V
1300 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Bag of 10)
TWD 15.40
(exc. GST)
TWD 16.20
(inc. GST)
units
Per unit
Per Bag*
10 - 40
TWD15.40
TWD154.00
50 - 90
TWD14.00
TWD140.00
100 - 240
TWD13.30
TWD133.00
250 +
TWD12.50
TWD125.00
*price indicative