Molex FLEXI-MATE Series 503471 Series Number 3.7mm Pitch 2 Way 1 Row Right Angle PCB Socket, Surface Mount

  • RS Stock No. 743-1287
  • Mfr. Part No. 503471-0200
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Flexi-Mate™ Components

The Flexi-Mate family of the 3.00mm (.118”) mated height connectors have a dual-contact terminal design for secure electrical contact with a pitch of 3.7 mm (0.146 in.). Space-saving positive side locks are included for wire-to-board connections with mating guide features to help facilitate mating and protect the shrouded terminals during mating and unmating operations. The terminating connector is used as a shorting device to complete an open-loop signal.

3.7mm Molex Flexi-Mate™ Range

These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 3.7mm
Type Board to Board, Wire to Board
Mounting Type Surface Mount
Body Orientation Right Angle
Termination Method Crimp
Current Rating 2A
Voltage Rating 500 V
Series Flexi-Mate
Contact Material Phosphor Bronze
Series Number 503471
560 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 10)
TWD 11.00
(exc. GST)
TWD 12.00
(inc. GST)
units
Per unit
Per Pack*
10 - 190
TWD11.00
TWD110.00
200 - 740
TWD9.80
TWD98.00
750 - 2990
TWD8.80
TWD88.00
3000 - 5990
TWD8.00
TWD80.00
6000 +
TWD7.30
TWD73.00
*price indicative
Packaging Options: