Molex STAC64 Series, 34729 Series Number, 2 Row 8 Way Through Hole Socket PCB Connector, with Crimp Termination Method

  • RS Stock No. 724-1422
  • Mfr. Part No. 34729-0080
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Stac64™ Signal Receptacle Connectors - Series 34729

Stac64™ signal Receptacle connectors that support low-level signal requirements.
For 34803 Series Terminal female contacts see stock number 842-8172 or 724-1479 typical.
These signal Receptacle connectors mate with series 34690 and 34691 male unsealed Headers, typical stock numbers 724-1387 and 724-1330 respectively.

Molex Stackable Connection System, 2.54 mm - Stac64™

Specifications
Attribute Value
Number of Contacts 8
Type PCB Connector
Gender Female
Number of Rows 2
Current Rating 10A
Mounting Type Through Hole
Series Stac64
Colour Black
Termination Method Crimp
Height 22.7mm
Width 14.76mm
Depth 25.5mm
Housing Material Thermoplastic
Contact Material Brass
Minimum Operating Temperature -40°C
Series Number 34729
Maximum Operating Temperature +100°C
Contact Plating Tin
Discontinued product