Type A 19 Way Female Right Angle HDMI Connector 40 V dc

  • RS Stock No. 720-6003
  • Mfr. Part No. 47151-1001
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex 0.50mm SMT HDMI Header Connectors - 47151 Series

From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.

The 47151 Series HDMI Header Connectors includes the following:

• Stock number 720-6003 has a Back Cover and Top Holes.
• Stock number 720-6006 has a Back Cover, Top Holes and Mounting Flange which helps protect the solder joints along with providing additional grounding.
• Stock number 800-6882 has Top Holes.
• Stock number 125-0317 is supplied on a reel of 350 Units.

Molex HDMI Connector

The Molex 47151 HDMI series is a type-A, female connector. It has an electric rating of 40VDC with a 500mA current. This HDMI header is a fully shielded connector to provide EMI/RFI protection. Thermoplastic material is used for housing.

Molex HDMI Connectors

Specifications
Attribute Value
Gender Female
Number of Contacts 19
Size Type A
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Body Orientation Right Angle
Termination Method Solder
Current Rating 500mA
Voltage Rating 40 V dc
Housing Material Thermoplastic
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Series HDMI
Series Number 47151
82 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 65.00
(exc. GST)
TWD 68.00
(inc. GST)
units
Per unit
1 - 24
TWD65.00
25 - 74
TWD63.00
75 - 199
TWD60.00
200 - 399
TWD55.00
400 +
TWD51.00
Packaging Options: