- RS Stock No.:
- 666-7347
- Mfr. Part No.:
- 88941-0700
- Manufacturer:
- Molex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 666-7347
- Mfr. Part No.:
- 88941-0700
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Crimp Terminals
This range of KK 254 Crimp Terminal Contacts from the 4809 Series are available as follows:
Part numbers 08-50-0032 and 08-50-0031 have Cat Ear Terminals Tin plated, B winding.
Part number 08-50-0105 has Cat Ear Terminals Tin plated, top feed winding.
Part numbers 08-55-0110 and 08-55-0111 are plain Anti-Fish Hooking Terminals Gold plated on contact area.
Part numbers 08-56-0115 and 08-56-0120 are plain Anti-Fish Hooking Terminals Gold plated all over.
Part number 97-00-0001 is a Cat Ear Terminal Tin plated, A winding.
666-7347 is a pre-crimped Cable Assembly 300 mm long with 08-50-0032 terminals.
797-9004 is a pre-crimped Cable Assembly 300 mm long with 87421-000 terminals.
For use in KK Crimp Terminal Housings 6471 Series stock number 670-1673 typical.
Part numbers 08-50-0032 and 08-50-0031 have Cat Ear Terminals Tin plated, B winding.
Part number 08-50-0105 has Cat Ear Terminals Tin plated, top feed winding.
Part numbers 08-55-0110 and 08-55-0111 are plain Anti-Fish Hooking Terminals Gold plated on contact area.
Part numbers 08-56-0115 and 08-56-0120 are plain Anti-Fish Hooking Terminals Gold plated all over.
Part number 97-00-0001 is a Cat Ear Terminal Tin plated, A winding.
666-7347 is a pre-crimped Cable Assembly 300 mm long with 08-50-0032 terminals.
797-9004 is a pre-crimped Cable Assembly 300 mm long with 87421-000 terminals.
For use in KK Crimp Terminal Housings 6471 Series stock number 670-1673 typical.
Features
Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:
- Interior automotive lighting
- Fire alarms
- Gaming devices
- Home security
- White goods
- Data and communications
Note
For Extracton Tool see 710-6528
Approvals
UL (E29179) and CSA (LR 19980)
Specifications
Attribute | Value |
---|---|
Series | KK |
Wire Size | 0.25mm² |
Cable Length | 300mm |
Contact Plating | Tin |
Sheath Colour | Black |
Series Number | 88900 |