- RS Stock No.:
- 612-5262
- Mfr. Part No.:
- MTL5046
- Manufacturer:
- MTL
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 612-5262
- Mfr. Part No.:
- MTL5046
- Manufacturer:
- MTL
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
5000 Series IS Interface Units
Straightforward DIN-rail mounting
Low cost per channel
High packing densities
Simplified installation and maintenance using plug-in connectors
Dimensions: 110 x 104 x 16.2mm
Low cost per channel
High packing densities
Simplified installation and maintenance using plug-in connectors
Dimensions: 110 x 104 x 16.2mm
Note
PCS45 configuration software is available as a free of charge download from MTL website – www.mtl-inst.com
Standards
Intrinsically Safe certification to ATEX, CSA, UL & IEC Ex Standards
Group and Category
II 1 GD EEx ia IIC T1/6
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Barrier Type | Galvanic Barrier |
Maximum Voltage | 28V |
Maximum Current | 93mA |
Supply Voltage | 20 → 35V dc |