BA9 Panel Mount Indicator Bulb Holder, 14.5mm Panel Hole Diameter

  • RS Stock No. 589-783
  • Manufacturer RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

MES/MBC Panel Lampholders

Black polycarbonate lampholder and nylon fixing ring

Warning

  • Direct supply only at 150V max.
Specifications
Attribute Value
Lampholder Type Panel Mount
Lamp Base BA9
Diameter 17.7mm
Length 19 mm
Panel Hole Diameter 14.5mm
Series PE12
Voltage Rating 150 V
Mounting Type Panel Mount
330 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 5)
TWD 45.20
(exc. GST)
TWD 47.50
(inc. GST)
units
Per unit
Per Pack*
5 - 45
TWD45.20
TWD226.00
50 - 120
TWD43.20
TWD216.00
125 - 245
TWD40.60
TWD203.00
250 - 495
TWD37.80
TWD189.00
500 +
TWD35.00
TWD175.00
*price indicative