- RS Stock No.:
- 197-6845
- Mfr. Part No.:
- DAQ973A
- Manufacturer:
- Keysight Technologies
4 In stock for delivery next working day
Added
Price (VAT excluded) Each
TWD109,806.00
(exc. GST)
TWD115,296.30
(inc. GST)
Units | Per unit |
1 + | TWD109,806.00 |
- RS Stock No.:
- 197-6845
- Mfr. Part No.:
- DAQ973A
- Manufacturer:
- Keysight Technologies
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Data Acquisition System, 12 Input Signals, LCD Display - DAQ973A
Bring physical values into the digital world using this data acquisition system from Keysight Technologies. It takes electrical characteristics like voltage, current and temperature and converts them to digital values, so your computer can store and analyse the information. For versatility, there are three input channels that allow for tracking up to four different signals per channel. The module has alarms that you can assign to each channel, allowing you to trigger external sirens or lights without a PC. There's a built-in 4.3-inch colour display, so it's a breeze to operate and monitor.
Features & Benefits
LED indicator for ease of status monitoring
Integrated control knob for convenient system adjustment
Scanning memory of up to one million points for easy data retrieval
Integrated control knob for convenient system adjustment
Scanning memory of up to one million points for easy data retrieval
Applications
Manufacturing industry
Prototyping
IT equipment
Aerospace engineering
Prototyping
IT equipment
Aerospace engineering
How do I connect this DAS to my computer?
Thanks to the integrated LAN and USB connectivity, you can connect this DAS to your computer over the internet or using a cable. For added connectivity, it also comes with a GPIB interface.
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 3 |
Sampling Rate | 800ksps |
Resolution | 22 bit |
Connectivity | USB 2.0 |
On Board Memory | 1000kB |
Power Source | Mains |
Input Type | Analogue |
Dimensions | 261 x 103.7 x 378mm |
Weight | 4.2kg |
Height | 88.5mm |
Plug Type | Mains |
Model Number p | DAQ973A |
Width | 212.6mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |