Pi Supply PaPiRus Medium Graphic E-Ink Display, Reflective

  • RS Stock No. 121-8356
  • Mfr. Part No. PaPiRus Medium
  • Manufacturer Pi Supply
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

PaPiRus ePaper/eInk Display HAT for Raspberry Pi

The PaPiRus displays are a family of HATs for use with our range of Raspberry Pi products. The HATs are available in three different sized ePaper displays — small (1.44 in), medium (2.0 in) and large (2.7 in). There is also a multipack containing one of each size.
ePaper displays were designed to present display text exactly like ink to paper. Plug the PaPiRus HAT on top of your Pi and you are ready to go with your project.

Features & Benefits
3 different sizes
Energy saving
High resolution
Wide viewing angle
Great at reflecting light
Breakage detection
Holds text and images indefinately
Open wave form
32 MB flash memory
Battery Real-Time Clock
EEPROM
Digital Temperature & Thermal Watchdog
Reset pin header (optional)
4 x slimline switches (optional)
Suitable for a 3.3 V or 5 V power supply

Sizes Available
PaPiRus Multi Screens - (897-7147)
PaPiRus Small - (121-8355)
PaPiRus Medium - (121-8356)
PaPiRus Large - (121-8357)

Specifications
Attribute Value
Display Type Graphic
Resolution 200 x 96 pixels
Display Mode Reflective
Display Matrix Technology TFT
Display Diagonal Size 2in
14 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 1,308.00
(exc. GST)
TWD 1,373.00
(inc. GST)
units
Per unit
1 +
TWD1,308.00