- RS Stock No.:
- 219-7594
- Mfr. Part No.:
- 14082226
- Manufacturer:
- WIKA
Discontinued product
- RS Stock No.:
- 219-7594
- Mfr. Part No.:
- 14082226
- Manufacturer:
- WIKA
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA PSM02 screw-in pressure switches in a diaphragm or piston variant open or close a circuit, depending on whether the pressure is dropping or rising. Two adjustment screws enable easy and convenient on-site setting of the required switch point and hysteresis. The model PSM02 mechanical pressure switches are employed wherever compressed air, neutral and self-lubricating fluids or neutral gases are used and a precisely set hysteresis is needed.
High reproducibility
Compact design
Setting ranges -0.85 to -0.15 bar, 0.2 to 2 bar and 40 to 400 bar
Long service life due to high-quality micro switch
Settable hysteresis
Compact design
Setting ranges -0.85 to -0.15 bar, 0.2 to 2 bar and 40 to 400 bar
Long service life due to high-quality micro switch
Settable hysteresis
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 10bar |
Maximum Pressure Reading | 160bar |
Output Type | SPDT |
Media Measured | Air, Gas, Liquid Level |
Series | PSM02 |
IP Rating | IP65 |