- RS Stock No.:
- 219-7476
- Mfr. Part No.:
- 12719391
- Manufacturer:
- WIKA
1 In Global stock for delivery within 6 working day(s)
1 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each
TWD5,783.00
(exc. GST)
TWD6,072.15
(inc. GST)
Units | Per unit |
1 + | TWD5,783.00 |
- RS Stock No.:
- 219-7476
- Mfr. Part No.:
- 12719391
- Manufacturer:
- WIKA
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA A-10 pressure transmitter for general industrial applications is not only notable for its compact design, but it also offers excellent quality at an extremely competitive price. The user can choose between a non-linearity of 0.25 % and 0.5 %. A free test protocol provides information on the measuring points recorded during manufacture. The model A-10 is set up for worldwide use through the international cULus and EAC certification.
Measuring ranges from 0 to 0.05 and 0 to 1,000 bar
Non-linearity 0.25 % or 0.5 %
Electrical connection angular connector form A
Process connection G A DIN 3852-E
Non-linearity 0.25 % or 0.5 %
Electrical connection angular connector form A
Process connection G A DIN 3852-E
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6bar |
Accuracy | 0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid Level |
Series | A-10 |
Supply Voltage | 8 → 30 V |
IP Rating | IP65 |