PICOBLADE PRECRIMP 26AWG BK F-F L=150 Sn

  • RS Stock No. 201-9816
  • Mfr. Part No. 2149201212
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with Tin plating at the mating side as well as on the termination side.

26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface

Specifications
Attribute Value
Series 79758
Connector A Type Crimp receptacle
Connector B Type Crimp receptacle
Cable Length 150mm
Temporarily out of stock - back order for despatch 09/10/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 10)
TWD 30.60
(exc. GST)
TWD 32.10
(inc. GST)
units
Per unit
Per Pack*
10 - 10
TWD30.60
TWD306.00
20 +
TWD28.20
TWD282.00
*price indicative