A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
Attribute | Value |
---|---|
Series | Standard .093" |
Connector A Type | Crimp Tab |
Connector B Type | Crimp Tab |
Wire Size | 18AWG |
Cable Length | 0.3m |
Contact Plating | Tin |
Series Number | 79758 |