ROHM BD2220G-LBTR Power Switch IC, High Side 5-Pin, SSOP5

  • RS Stock No. 178-0047
  • Mfr. Part No. BD2220G-LBTR
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

This is the product guarantees long time support in Industrial market. The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance has been 1 circuit integrated.Moreover, a soft start function, an under voltage lockout function and an over temperature protection function are integrated.

Long time support a product for Industrial applications.
Single channel of low ON resistance (Typ=160mO) Nch power MOSFET built in
500mA Continuous current load
Over current detection (Output off-latch operation)
Under voltage lockout (UVLO)
Thermal shutdown (TSD)
Soft start function
Open drain error flag output
Active "High" control logic
Reverse-current protection when power switch off
SSOP5 Package

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side
Switch On Resistance 210mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP5
Pin Count 5
Maximum Operating Temperature -40 °C
Minimum Operating Temperature +85 °C
Dimensions 2.9 x 1.6 x 1.1mm
Series BD222xG
Temporarily out of stock - back order for despatch 25/09/2020, delivery within 4 working days
Price (VAT excluded) Each (On a Reel of 3000)
TWD 11.90
(exc. GST)
TWD 12.50
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
TWD11.90
TWD35,700.00
6000 - 6000
TWD11.80
TWD35,400.00
9000 +
TWD11.70
TWD35,100.00
*price indicative