ROHM BD82028FVJ-GE2 Power Switch IC, High Side Switch 8-Pin, TSOP

  • RS Stock No. 171-2077
  • Mfr. Part No. BD82028FVJ-GE2
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD82028FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.

Over-Current Protection:1.0A
Control Input Logic:Active-High
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection
Applications:
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
Monitor for Medical
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type

Specifications
Attribute Value
Power Switch Type High Side Switch
Power Switch Topology High Side
Switch On Resistance 90mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 120µA
Mounting Type Surface Mount
Package Type TSOP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.85mm
Temporarily out of stock - back order for despatch 06/10/2020, delivery within 4 working days
Price (VAT excluded) Each (On a Reel of 2500)
TWD 10.80
(exc. GST)
TWD 11.30
(inc. GST)
units
Per unit
Per Reel*
2500 +
TWD10.80
TWD27,000.00
*price indicative