- RS Stock No.:
- 794-9577
- Mfr. Part No.:
- S82Y-VM30F
- Manufacturer:
- Omron
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 794-9577
- Mfr. Part No.:
- S82Y-VM30F
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
Series Benefits.
Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Front Mounting Bracket |
For Use With | S8VM 300W |