- RS Stock No.:
- 215-4813
- Mfr. Part No.:
- MAX20796DL2EVKIT#
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 215-4813
- Mfr. Part No.:
- MAX20796DL2EVKIT#
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
972
The Maxim Integrated MAX20796 Discrete Inductor evaluation kit (EV kit) provides a proven design to evaluate the MAX20796 fully integrated, two-phase switching regulator. The MAX20766 can be installed on the EV kit for a three-phase switching regulator operation. The EV kit operates from a 4.5V to 16V input voltage range and supports an output voltage range of 1.8V to 5V. The board uses the MAX20796 on a proven eight-layer PCB design.
Banana Jacks for Input and Output Voltage
SMB Coaxial Cable Jacks for Output Voltage
Measurement and SYNC Clock Input and Output
Configurable Output Voltage and Compensation Parameters
Adjustable Current Limit
PMBus Header for Connection to the MAXPOWERTOOL002# Dongle
FAULT and PG Outputs
Enable Input and Enable Debounce Circuit
Fully Assembled and Tested
SMB Coaxial Cable Jacks for Output Voltage
Measurement and SYNC Clock Input and Output
Configurable Output Voltage and Compensation Parameters
Adjustable Current Limit
PMBus Header for Connection to the MAXPOWERTOOL002# Dongle
FAULT and PG Outputs
Enable Input and Enable Debounce Circuit
Fully Assembled and Tested
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | MAXPOWERTOOL002# Dongle |
Kit Classification | Evaluation Kit |
Featured Device | MAX20796 |
Kit Name | MAX20796 Discrete Inductor Evaluation Kit |