- RS Stock No.:
- 196-1862
- Mfr. Part No.:
- STEVAL-ISA148V1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-1862
- Mfr. Part No.:
- STEVAL-ISA148V1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA148V1 is a 90 W, wide range mains, power factor corrected, AC-DC adapter system evaluation board. Its electrical specification is tailored on a typical Hi-end portable computer power adapter. The architecture is based on a two-stage approach, a front-end PFC pre-regulator based on L6563H TM PFC controller and a downstream LLC resonant half-bridge converter using new L6599A resonant controller. Thanks to the chipset used, the main characteristics of this design are very high efficiency and very low input consumption at no-load (< 0.3 W).
Universal input mains range: 90 - 264 VAC - frequency 45 - 65 Hz
Output voltage: 19 V at 4.75 A continuous operation
Mains harmonics: ACC. to EN61000-3-2 Class-D or JEITA-MITI Class-D
Standby mains consumption: < 0.3 W at 230 VAC
Efficiency at nominal load: Better than 90% at full load
Dimensions: 65 x 151 mm, 25 mm component maximum height
PCB: double side, 70 μm, FR-4, mixed PTH/SMT
Output voltage: 19 V at 4.75 A continuous operation
Mains harmonics: ACC. to EN61000-3-2 Class-D or JEITA-MITI Class-D
Standby mains consumption: < 0.3 W at 230 VAC
Efficiency at nominal load: Better than 90% at full load
Dimensions: 65 x 151 mm, 25 mm component maximum height
PCB: double side, 70 μm, FR-4, mixed PTH/SMT
Specifications
Attribute | Value |
---|---|
For Use With | Portable Computer Power Adapter |
Kit Classification | Evaluation Board |
Featured Device | L6563H, L6599A |
Kit Name | Evaluation Board |