Microchip Buck Regulator Evaluation Board Buck Regulator for MIC4684 for Battery Charger, Converter, Regulator
- RS Stock No.:
- 145-0972
- Mfr. Part No.:
- ADM00821
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 145-0972
- Mfr. Part No.:
- ADM00821
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MIC4684 Buck Converter Evaluation Board
The ADM00821 evaluation board features the MIC4684 Buck (step-down) DC-DC converter with selectable output voltage.
Input voltage range: +4 to +30Vdc
Selectable output voltage: +1.8, +2.5, +3.3 or +5Vdc
Output current: 2A
Switching frequency: 200kHz
Overcurrent protection and Thermal shutdown
Internal compensation ensures fast transient response
Jumper links for output voltage selection
Logic-level Enable/Shutdown input pin
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
For Use With | Battery Charger, Converter, Regulator |
Kit Classification | Evaluation Board |
Featured Device | MIC4684 |
Kit Name | Buck Regulator Evaluation Board |