- RS Stock No.:
- 881-2438
- Mfr. Part No.:
- FN2200-400-99
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 881-2438
- Mfr. Part No.:
- FN2200-400-99
- Manufacturer:
- Schaffner
Product overview and Technical data sheets
Legislation and Compliance
Product Details
FN2200 Series
Schaffner FN 2200 series DC filters aid in the control of conducted emissions on the panel side of a PV inverter system, significantly reducing the potential for high-frequency interference panel radiation. The FN 2200 series filters also protect the solar panel from HF stray and leakage currents which can cause pre-mature aging in the PV modules. FN 2200 filters are primarily designed for PV inverters. However, they can potentially also be used in other DC applications within published specifications, such as UPS, DC motor drives or DC quick chargers.
Compact design
Reduces conducted emissions
Helps prevent premature panel aging
Reduces conducted emissions
Helps prevent premature panel aging
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 400A |
Maximum Voltage Rating | 1200 V dc |
Mounting Type | Screw Mount |
Termination Style | Tab |
Number of Phases | 1 |
Series | FN2200 |
Number of Stages | Single Stage |
Operating Frequency | DC |
Length | 300mm |
Depth | 190mm |
Height | 110mm |
Dimensions | 300 x 190 x 110mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Power Loss | 16W |