- RS Stock No.:
- 170-5243
- Mfr. Part No.:
- FN610-2006
- Manufacturer:
- Schaffner
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 170-5243
- Mfr. Part No.:
- FN610-2006
- Manufacturer:
- Schaffner
Product overview and Technical data sheets
Legislation and Compliance
Product Details
FN 610 Series
General purpose filter for chassis mounting
Connector: 0.25in Faston
Connector: 0.25in Faston
Approvals
UL recognised component, CSA certified, VDE
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Quick Connect |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN610 |
Operating Frequency | DC to 400Hz |
Length | 71mm |
Depth | 52.6mm |
Capacitance | 2.2 nF, 33 nF |
Height | 29.3mm |
Dimensions | 71 x 52.6 x 29.3 |
Inductance | 480 μH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.19 mA |
Maximum Operating Temperature | +100°C |