- RS Stock No.:
- 147-8325
- Mfr. Part No.:
- FN610-2006
- Manufacturer:
- Schaffner
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
EPCOS, B84111F 20A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Lug, Tab Connector, Single Phase
- RS Stock No.
- 124-5288
Price (VAT excluded) Each
TWD1,065.00
(exc. GST)
TWD1,118.25
(inc. GST)
- RS Stock No.:
- 147-8325
- Mfr. Part No.:
- FN610-2006
- Manufacturer:
- Schaffner
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FN 610 Series
General purpose filter for chassis mounting
Connector: 0.25in Faston
Connector: 0.25in Faston
Approvals
UL recognised component, CSA certified, VDE
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Quick Connect |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN610 |
Operating Frequency | DC to 400Hz |
Length | 71mm |
Depth | 52.6mm |
Capacitance | 2.2 nF, 33 nF |
Height | 29.3mm |
Inductance | 480 μH |
Dimensions | 71 x 52.6 x 29.3 |
Leakage Current | 0.19 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |