- RS Stock No.:
- 150-635
- Mfr. Part No.:
- NFM41CC101U2A3L
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 150-635
- Mfr. Part No.:
- NFM41CC101U2A3L
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFM41C Series
SMD EMI filter for direct voltage
For use on low current signal lines
For use on low current signal lines
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 300mA |
Maximum Voltage Rating | 100 V dc |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Series | NFM41C |
Length | 4.5mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 4.5 x 1.6 x 1mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |