- RS Stock No.:
- 754-2380
- Mfr. Part No.:
- 1300130452
- Manufacturer:
- Brad
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 754-2380
- Mfr. Part No.:
- 1300130452
- Manufacturer:
- Brad
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Brad® Mini-Change® A-Size Female Panel Mount External Thread Receptacle + Lead
These Brad® Mini-Change® A-Size, female, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® A-Size, female, straight, external thread Receptacles are PVC, 16 AWG to UL1061.
Quad Beam contacts for high reliability and low resistance
IP67 rated
1/2" - 14NPT mounting threads
Shell is Zinc with black epoxy coat
IP67 rated
1/2" - 14NPT mounting threads
Shell is Zinc with black epoxy coat
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Length | 1.83m |
Voltage Rating | 600 V ac/dc |
Current Rating | 8 A |
Sheath Colour | Yellow |